
Viewsonic VA2432-MHD LED EEC F (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 4 ms VGA, HDMI™, DisplayPort IPS LED
Viewsonic VA2432-MHD LED
Highlights & Details
- Screen size 60.5 cm (23.8 inch) Full HD, 1920 x 1080 p;Response time: 4 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: VGA, HDMI™, DisplayPort;Tiltable, Built-in speakers, Full HD
Technical specifications
- Product type
LED
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
61 cm
- Screen size diagonal (inches)
23.8 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:9
- Panel technology
IPS LED
- Frame rate
75 Hz
- Response time
4 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
50000000 : 1
- Static contrast ratio
1000 : 1
- Dot pitch
0.275 mm
- Factory colour
Black
- Interfaces
VGA
HDMI™
DisplayPort
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- Features
Tiltable
Built-in speakers
Full HD
- Inclination
-3/+20
- Power consumption (standby)
0.3 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
540 mm
- Height
406 mm
- Depth
112 mm
- Weight
2.7 kg
- Dim
(W x H x D) 540 x 406 x 112 mm
- Display size
24 inch - 29 inch
- Display type
LED backlit
- Range of uses
Home
- Display resolution mode
Full HD
- Wall mounting option
75 x 75mm VESA standard
F (A - G)
- Display
60.5 cm (23.8 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
60.5 cm
31 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
22 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2315170 Viewsonic VA2432-MHD LED EEC F (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 4 ms VGA, HDMI™, DisplayPort IPS LED
Warranty Terms
Warranty Terms 2315170 Viewsonic VA2432-MHD LED EEC F (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 4 ms VGA, HDMI™, DisplayPort IPS LED
Description
This text is machine translated.
Features
- HDMI, DP and VGA input
- SuperClear® IPS technology for rich colors at wide angles
- the update rate of 75 Hz provides smooth images
- EyeCare technology to protect the eyes
- Eco mode for low energy consumption
- ViewMode
- VESA wall mounting
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor


















