
Viewsonic VA2732-MHD LED 68.6 cm (27 inch) EEC F (A - G) 1920 x 1080 p Full HD 4 ms VGA, HDMI™, DisplayPort IPS LED

Highlights & Details
27 inch Office all-rounder
- Screen size 68.6 cm (27 inch) Full HD, 1920 x 1080 p
- Response time: 4 ms
- Energy efficiency rating (calc): F (A - G)
- Interfaces: VGA, HDMI™, DisplayPort
- Full HD, Built-in speakers, Headphone jack
Technical specifications
- Product type
LED
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
69 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LED
- Frame rate
75
- Response time
4 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
50000000 : 1
- Static contrast ratio
1000 : 1
- Dot pitch
0.311 mm
- Factory colour
Black
- Interfaces
VGA
HDMI™
DisplayPort
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- Features
Full HD
Built-in speakers
Headphone jack
- Power consumption (standby)
0.3 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
615 mm
- Height
458 mm
- Depth
145 mm
- Weight
4.1 kg
- Dim
(W x H x D) 615 x 458 x 145 mm
- Display size
24 inch - 29 inch
- Display type
LED backlit
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
F (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
68.6 cm
36 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
28 W
Documents & Downloads
Datasheet
Datasheet 2315172 Viewsonic VA2732-MHD LED 68.6 cm (27 inch) EEC F (A - G) 1920 x 1080 p Full HD 4 ms VGA, HDMI™, DisplayPort IPS LED
User & Safety Instructions
User & Safety Instructions 2315172 Viewsonic VA2732-MHD LED 68.6 cm (27 inch) EEC F (A - G) 1920 x 1080 p Full HD 4 ms VGA, HDMI™, DisplayPort IPS LED
Warranty Terms
Warranty Terms 2315172 Viewsonic VA2732-MHD LED 68.6 cm (27 inch) EEC F (A - G) 1920 x 1080 p Full HD 4 ms VGA, HDMI™, DisplayPort IPS LED
Description
This text is machine translated.
Features
- HDMI, DP and VGA input
- SuperClear® IPS technology for rich colors at wide angles
- the update rate of 75 Hz provides smooth images
- EyeCare technology to protect the eyes
- Eco mode for low energy consumption
- ViewMode
- VESA wall mounting
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 60 Hz monitor
- Apple Studio Display
- Asus monitor
- Dell monitor
- EIZO monitor
- Gaming PC monitors
- HDMI monitor
- HP monitor
- IPS panel
- LCD monitor
- LED monitor
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor













