
Viewsonic VA3209-2K-MHD LED EEC F (A - G) 80 cm (31.5 inch) 2560 x 1440 p 16:9 4 ms HDMI™, DisplayPort, Audio stereo (3.

Viewsonic VA3209-2K-MHD LED
Highlights & Details
- Screen size 80 cm (31.5 inch) QHD, 2560 x 1440 p;Response time: 4 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: HDMI™, DisplayPort, Audio stereo (3.5 mm jack);Built-in speakers, Tiltable, Headphone jack, VESA Mount 100 x 100 mm
Technical specifications
- Product type
LED
- Resolution (max.)
2560 x 1440 p
- Screen size diagonal (cm)
80 cm
- Screen size diagonal (inches)
31.5 inch
- Screen size diagonal (inches)
31 inch
- Image format
16:9
- Touchscreen (display)
No
- Frame rate
75 Hz
- Response time
4 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
50000000 : 1
- Static contrast ratio
1200 : 1
- Factory colour
Black
- Interfaces
HDMI™
DisplayPort
Audio stereo (3.5 mm jack)
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Features
Built-in speakers
Tiltable
Headphone jack
VESA Mount 100 x 100 mm
- Audio power (max.)
5 W
- Inclination
-5/+20
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Matt
- Curved monitor
No
- HDR support
Yes
- HDR format
HDR10
- Width
714 mm
- Height
520 mm
- Depth
230 mm
- Weight
6.2 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 714 x 520 x 230 mm
- Screen size/position settings
Tilt
- Display size
30 inch - 32 inch
- Range of uses
Home
- Display resolution mode
QHD
- Wall mounting option
100 x 100 mm VESA standard
F (A - G)
- Display
80 cm (31.5 inch)
- Screen resolution
QHD (2560 x 1440 Pixel)
- Display (cm)
80 cm
32 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
30 W
- Standby consumption
0.5 W
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2634358 Viewsonic VA3209-2K-MHD LED EEC F (A - G) 80 cm (31.5 inch) 2560 x 1440 p 16:9 4 ms HDMI™, DisplayPort, Audio stereo (3.
User & Safety Instructions
User & Safety Instructions 2634358 Viewsonic VA3209-2K-MHD LED EEC F (A - G) 80 cm (31.5 inch) 2560 x 1440 p 16:9 4 ms HDMI™, DisplayPort, Audio stereo (3.
Warranty Terms
Warranty Terms 2634358 Viewsonic VA3209-2K-MHD LED EEC F (A - G) 80 cm (31.5 inch) 2560 x 1440 p 16:9 4 ms HDMI™, DisplayPort, Audio stereo (3.
Description
This text is machine translated.
Features
- SuperClear® IPS screenQHD resolution 2560 x 1440HDMI and DisplayPort inputsVarious ViewMode color rendering optionsAdaptive sync; HDR10Flicker-freeBlue light filterEco modeGame mode3 sides border-less
Scope of delivery
- Cable
- Quick guide.
System requirements
- Windows, iOS, Android
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor











