
Viewsonic VG2408A LED EEC E (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 5 ms HDMI™, DisplayPort, Audio stereo (3.5 mm

Viewsonic VG2408A LED
Highlights & Details
- Screen size 60.5 cm (23.8 inch) Full HD, 1920 x 1080 p;Response time: 5 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: HDMI™, DisplayPort, Audio stereo (3.5 mm jack), USB A (USB 3.2 1st gen), VGA;Flicker-free technology, Blue light screen filter, Built-in speakers, Headphone jack, Tiltable, Height adjustable, Swivelling, Portrait view
Technical specifications
- Product type
LED
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
60.5 cm
- Screen size diagonal (inches)
23.8 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:9
- Panel technology
IPS LED
- Frame rate
100 Hz
- Response time
5 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
50000000 : 1
- Static contrast ratio
1300 : 1
- Dot pitch
0.275 mm
- Factory colour
Black
- Interfaces
HDMI™
DisplayPort
Audio stereo (3.5 mm jack)
USB A (USB 3.2 1st gen)
VGA
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- No. of USB 3.2
3 x
- Features
Flicker-free technology
Blue light screen filter
Built-in speakers
Headphone jack
Tiltable
Height adjustable
Swivelling
Portrait view
- Audio power (max.)
4 W
- Inclination
-5/+25
- Adjustable height
130 mm
- Angular position
90°
- Swivel angle
360°
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
Matt
- Width
542 mm
- Height
516.2 mm
- Depth
223 mm
- Weight
5.2 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 542 x 516.2 x 223 mm
- Screen size/position settings
Tilt
Pivoting
Height
Pivoting (rotation)
- Display size
24 inch - 29 inch
- Display type
IPS
- Range of uses
Office
Home
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
E (A - G)
- Display
60.5 cm (23.8 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
60.5 cm
17 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
16 W
- UKCA
yes
- Number of speakers
2
- Anti-glare screen
yes
- Operating temperature (T-T)
0 - 40 °C
- Weight (without stand)
3.2 kg
- Width (without stand)
542 mm
- Cable lock slot
yes
- Colour depth
8 Bit
- VESA mounting
yes
- RMS rated power
2 W
- Height adjustment
yes
- Built-in speaker(s)
yes
- Adjustable height (max)
13 cm
- Pivot
yes
- sRGB coverage (typical)
99 %
- Cable management
yes
- Pixel pitch
0,275 x 0,275 mm
- NTSC coverage (typical)
77 %
- Flicker-free technology
yes
- Low Blue Light technology
no
- HDMI
yes
- Operating relative humidity (H-H)
20 - 90 %
- Swivelling
yes
- Package weight
6.8 kg
- Pivot angle
90 - 90°
- Tilt adjustment
yes
- Power consumption (max)
18 W
Documents & Downloads
Datasheet
Datasheet 3376967 Viewsonic VG2408A LED EEC E (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 5 ms HDMI™, DisplayPort, Audio stereo (3.5 mm
User & Safety Instructions
User & Safety Instructions 3376967 Viewsonic VG2408A LED EEC E (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 5 ms HDMI™, DisplayPort, Audio stereo (3.5 mm
Description
Improved viewing comfort
Enjoy outstanding performance and better display quality from horizontal and vertical angles. The SuperClear® IPS monitor has an ultra-wide vertical and horizontal viewing angle of 178 degrees that delivers the same image quality with true color accuracy and consistency.
Full HD 1080p
The full HD resolution of 1920x1080 pixels provides for an unbelievably clear picture playback. Experience breathtaking clarity and detail while working.
Smooth working at 100 Hz
Experience a really smooth display with a fast refresh rate of 100 Hz. This leads to an improved picture sharpness, a lower jerking of the screen and simplifies the work by relieving the eyes and increasing productivity.
Modern connectivity
You can connect your monitor with a variety of devices via the HDMI, VGA, USB and DisplayPort(DP) inputs Improve your work splat, extend your connection possibilities and optimize the data transfer with the integrated USB-hub.
Advanced ergo nomial design
Enjoy maximum comfort while working – can be swiveled, rotated, height-adjustable (0-130 mm) and with a ergo nominal inclination angle of 28°. Whether you're working standing up or conducting strategic group discussions around the screen, you can adjust the position of the monitor to suit your needs.
Advanced Eye-Care technology
With ViewSonic Eye ProTech+ you can work comfortably over long periods of time. Through the combination of flicker-free technology and a screen with low blue light content this monitor sees to it that the eyes feel fresh at all times and the fatigue of the eyes is prevented, without the picture quality suffering.
Impressive sound
This monitor comes with two 2-watt stereo speakers and offers rich stereo sound for an optimum audio-visual experience.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor

















