
Viewsonic VG2408A-MHD LED EEC E (A - G) 61 cm (24 inch) 1920 x 1080 p 16:9 5 ms DisplayPort, HDMI™, VGA IPS LED

Viewsonic VG2408A-MHD LED
Highlights & Details
- Screen size 61 cm (24 inch) Full HD, 1920 x 1080 p;Response time: 5 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: DisplayPort, HDMI™, VGA;Height adjustable
Technical specifications
- Screen size 61 cm (24")
- Screen technology: LED
- Contrast ratio 1300:1
- Contrast ratio (dynamic): 50000000:1
- 0.275 x 0.275 mm pixel distance
- HDMI version 1.4
- Swivel angle range 0 - 360 °
- Tilt angle range -4 - 28°
- Energy efficiency rating (SDR): E
- Product type
LED
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
61 cm
- Screen size diagonal (inches)
24 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:9
- Panel technology
IPS LED
- Frame rate
100 Hz
- Response time
5 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
1300 : 1
- Static contrast ratio
50000000 : 1
- Dot pitch
0.275 mm
- Factory colour
Black
- Interfaces
DisplayPort
HDMI™
VGA
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- Features
Height adjustable
- Swivel angle
360°
- Power consumption (standby)
0.3 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
542 mm
- Height
516.2 mm
- Depth
223 mm
- Weight
5.2 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 542 x 516.2 x 223 mm
- Display size
24 inch - 29 inch
- Display type
16:9
- Range of uses
Home
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
E (A - G)
- Display
61 cm (24 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
61 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
12 W
- Device depth (without stand)
44 mm
- Display resolution
1920 x 1080 Pixel
- Height (without base)
323 mm
- Type
internal
100 x 100 mm
- UKCA
yes
- Eco badge reference
EPEAT
- Number of speakers
2
- Anti-glare screen
yes
- Operating temperature (T-T)
0 - 40 °C
- Weight (without stand)
3.2 kg
- Width (without stand)
542 mm
- Cable lock slot
yes
- Colour depth
8 Bit
- VESA mounting
yes
- RMS rated power
2 W
- Height adjustment
yes
- Built-in speaker(s)
yes
- Adjustable height (max)
13 cm
- Pivot
yes
- sRGB coverage (typical)
99 %
- Cable management
yes
- NTSC coverage (typical)
77 %
- Flicker-free technology
yes
- Low Blue Light technology
no
- Energy consumption (SDR) per 1000 hours
17 kWh
- HDMI
yes
- Operating relative humidity (H-H)
20 - 90 %
- Swivelling
yes
- Package weight
6.8 kg
- Pivot angle
90 - 90°
- Tilt adjustment
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3410110 Viewsonic VG2408A-MHD LED EEC E (A - G) 61 cm (24 inch) 1920 x 1080 p 16:9 5 ms DisplayPort, HDMI™, VGA IPS LED
Description
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor










