
Viewsonic VG2709-2K-MHDU-2 LED EEC F (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 4 ms HDMI™, DisplayPort, Audio stereo

Viewsonic VG2709-2K-MHDU-2 LED
Highlights & Details
- Screen size 68.6 cm (27 inch) QHD, 2560 x 1440 p;Response time: 4 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: HDMI™, DisplayPort, Audio stereo (3.5 mm jack), USB A (USB 3.1 1st gen), USB C®;Flicker-free technology, Blue light screen filter, Built-in speakers, Headphone jack, Tiltable, Height adjustable, Swivelling, Portrait view
Technical specifications
- Product type
LED
- Resolution (max.)
2560 x 1440 p
- Screen size diagonal (cm)
68.58 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LED
- Touchscreen (display)
No
- Frame rate
100 Hz
- Response time
4 ms
- Brightness
350 cd/m²
- Contrast ratio (dyn)
50000000 : 1
- Static contrast ratio
1000 : 1
- Dot pitch
0.233 mm
- Factory colour
Black
- Interfaces
HDMI™
DisplayPort
Audio stereo (3.5 mm jack)
USB A (USB 3.1 1st gen)
USB C®
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of USB 3.2
3 x
- No. of USB 3.0 ports
1 x
- Features
Flicker-free technology
Blue light screen filter
Built-in speakers
Headphone jack
Tiltable
Height adjustable
Swivelling
Portrait view
- Audio power (max.)
5 W
- Inclination
-3/+25
- Adjustable height
130 mm
- Angular position
90°
- Swivel angle
360°
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
Matt
- Curved monitor
No
- HDR support
Yes
- HDR format
HDR10
- Width
775 mm
- Height
465 mm
- Depth
140 mm
- Weight
6.7 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 775 x 465 x 140 mm
- Screen size/position settings
Tilt
Pivoting
Height
Pivoting (rotation)
- Display size
24 inch - 29 inch
- Display type
IPS
- Range of uses
Office
Home
- Display resolution mode
QHD
- Wall mounting option
100 x 100 mm VESA standard
F (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
QHD (2560 x 1440 Pixel)
- Display (cm)
68.6 cm
22 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
22.3 W
- UKCA
yes
- Eco badge reference
ENERGY STAR
EPEAT
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3346586 Viewsonic VG2709-2K-MHDU-2 LED EEC F (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 4 ms HDMI™, DisplayPort, Audio stereo
Description
Ergonomic workplace with an all-in-one cable solution
Discover a monitor that simplifies your work, increases your productivity and provides for comfort at your work thanks to an All in One cable solution and ergonomic design.
Simplify your work with a single cable
The VG2709-2K-MHDU-2 optimizes workflow by eliminating the need for dongles and adapters. USB-C delivers seamless data, video, and audio transfer and delivers 100 W charging power.
Improved viewing comfort
Enjoy outstanding performance and better display quality from horizontal and vertical angles. The SuperClear® IPS monitor has an ultra-wide vertical and horizontal viewing angle of 178 degrees that delivers the same image quality with true color accuracy and consistency.
QHD 2560x1440
This 27" monitor with a QHD resolution of 2560 x 1440 offers twice as many pixels as full HD 1080p and provides for an excellent picture quality, Ideal for detail-oriented professionals.
Smooth working at 100 Hz
Experience a smooth display with a fast refresh rate of 100 Hz. This leads to an improved picture sharpness, a lower jerking of the screen and simplifies the work by relieving the eyes and increasing productivity.
Modern connectivity
You can connect your monitor with a variety of devices via DisplayPort(DP) and HDMI inputs Improve your workplace, extend your connection possibilities and optimize the data transfer with the integrated USB-hub of our monitor via USB-C, USB-A downstream and USB-B upstream connections.
Slim frame design
Experience a modern design without the disturbing edges thanks to a three-sided frameless screen. Benefit from an elegant appearance and seamless possibilities for using several monitors.
Advanced ergonomic design
Effortlessly rotate the display up to 360°, tilt it ergonomically from -3.5° to 28°, lift it up to 130 mm and rotate it up to 180° for the portrait view. Whether standing or in strategic meetings, you can adjust the monitor position according to your needs. The VG2709-2K-MHDU-2 offers complete flexibility for all tasks and workflows.
Impressive sound
This monitor is equipped with two 2.5-watt stereo speakers and incredible screen performance and provides a comprehensive multi-sensor experience.
Advanced Eye-Care technology
With Viewsonic Eye ProTech you can work comfortably over long periods of time. Through the combination of flicker-free technology and a screen with low blue light content this monitor sees to it that the eyes feel fresh at all times and the fatigue of the eyes is prevented, without the picture quality suffering.
Color playback options
Viewsonic's display mode offers the preset modes "Game", "Film", "Web", "Text" and "Mono". These presets optimize gamma curve, color temperature, contrast and brightness for superior display quality.
This text is machine translated.
Features
- SuperClear® IPS panel with a QHD resolution of 2560 X 1440
- 100 Hz picture repetition frequency.
- USB hub with 1 upstream and 2 downstream ports, as well as HDMI, display port and USB-C inputs for easy connectivity and up to 100 W power supply
- Height-adjustable swivel and tilt function
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor






















