
Viewsonic VG2719-2K LED EEC F (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 5 ms HDMI™, DisplayPort, Headphone jack (3.5

Highlights & Details
Viewsonic VG2719-2K LED
- Screen size 68.6 cm (27 inch) WQHD, 2560 x 1440 p;Response time: 5 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: HDMI™, DisplayPort, Headphone jack (3.5 mm), Audio stereo (3.5 mm jack);Height adjustable, Portrait view, Built-in speakers, Headphone jack, WQHD resolution, Pivoted
Technical specifications
- Product type
LED
- Resolution (max.)
2560 x 1440 p
- Screen size diagonal (cm)
68.58 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LCD
- Frame rate
60 Hz
- Response time
5 ms
- Brightness
300 cd/m²
- Contrast ratio (dyn)
50000000 : 1
- Static contrast ratio
1000 : 1
- Dot pitch
0.233 mm
- Factory colour
Black
- Interfaces
HDMI™
DisplayPort
Headphone jack (3.5 mm)
Audio stereo (3.5 mm jack)
- No. of DisplayPort
1 x
- No. of DVI ports
0 x
- No. of HDMI ports
2 x
- No. of MiniDPs
0 x
- No. of Thunderbolt IFs
0 x
- No. of USB ports
0 x
- No. of VGA ports
0 x
- Features
Height adjustable
Portrait view
Built-in speakers
Headphone jack
WQHD resolution
Pivoted
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
620.2 mm
- Height
533.7 mm
- Depth
244.5 mm
- Weight
6.91 kg
- Dim
(W x H x D) 620.2 x 533.7 x 244.5 mm
- Display size
24 inch - 29 inch
- Display type
Colour TFT/LCD
- Range of uses
Office
Design
Home
- Display resolution mode
WQHD
- Wall mounting option
100 x 100 mm VESA standard
F (A - G)
- Display
68.6 cm (27 inch)
- Display (cm)
68.6 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
33 W
Documents & Downloads
Datasheet
Datasheet 1668405 Viewsonic VG2719-2K LED EEC F (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 5 ms HDMI™, DisplayPort, Headphone jack (3.5
User & Safety Instructions
User & Safety Instructions 1668405 Viewsonic VG2719-2K LED EEC F (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 5 ms HDMI™, DisplayPort, Headphone jack (3.5
Warranty Terms
Warranty Terms 1668405 Viewsonic VG2719-2K LED EEC F (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 5 ms HDMI™, DisplayPort, Headphone jack (3.5
Description
The ViewSonic® VG 2719-2 K is an ergonomic WQHD monitor in 27-inch with rich and detailed color reproduction for use in graphic design, in the office sector as well as in the home entertainment. In comparison to the full-HD resolution shows the WQHD resolution more content on the screen, reduces the scroll and increase productivity. In addition, the Super Clear ® IPS-type technology content from almost any angle darzugestellen in detail. Thanks to the 10-bit depth of 1.07 billion colors and the 99% sRGB color coverage is a vibrant color reproduction for the preparation of web-content, graphics and photos. The ergonomic design of the VG 2719-2 K offers a wide range of tilt, swivel, turning and height settings, while the slim frame gives the monitor a tidy aesthetics and use of multi-display setups allows to improve the workflow management. In addition, users with the free view split software the screen layout for a more efficient workflow subdividing, organize and customize.
Crystal-clear and pin-sharp.
With this 27" WQHD panel with a resolution of 2560 x 1440 pixels get user some advantages to the hand: The images are rich in detail and with up to 70% more desktop space than with a standard display with full-HD resolution (1920 x 1080) fit more content on the screen surface.
Strong colors from all angles
Enjoy rich, vibrant colors with a constant brightness, no matter from which perspective. Whether from the top, bottom, front or from the side, the picture quality of the VG 2719-2 K-Monitor remains thanks to the Super Clear ® IPS panel technology always the same
True-to-life picture projection by 10-bit color coding
The richer and richer color reproduction is the 10-bit color coding to thank for the fact, that ensures that the VG 2719-2 K displayed content far beyond your expectations.
Industrial color standard
The 99% sRGB color cover of the panel reproduced fuller and richer colors and provides in addition that the images perfectly with the industrial color standards.
Seamless viewing with thin frame
Thanks to the 3 side narrow front frame, the VG 2719-2 K a continuous surface, the monitor a clear appearance and a seamless transition when used in a multi-monitor setup gives.
Optimal comfort
Thanks to the improved ergonomic functions, the VG 2719-2 K a wider range of setting options for more comfort and productivity. The viewing angle of the height-adjustable screen is due to swivel, tilt, swivel settings can be adjusted and helps to reduce efforts for the eyes and the body.
Immersive Sound Experience
This monitor is equipped with two integrated 3-watt speakers and supplemented its incredible screen performance by the immersive stereo sound, in order to offer you a complete multimedia experience.
Optimum viewing comfort
The flicker-free technology for flicker-free images together with the blue light filter minimizes the fatigue of the eyes for a long period of time viewing of the screen.
Less power consumption
In addition to the outstanding screen technology, the device also has a higher energy efficiency and energy saving, for which the Eco mode and the ENERGY STAR compliance.
View split for multitasking
Using the exclusive desktop software from viewsonic, the user can divide the screen into several sections to create even more efficient and productive work.
VESA compliant bracket
The monitor can be with a VESA conformal 100 x 100 mm bracket to a wall.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
Hints
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 60 Hz monitor
- Apple Studio Display
- Asus monitor
- Dell monitor
- EIZO monitor
- Gaming PC monitors
- HDMI monitor
- IPS panel
- LCD monitor
- LED monitor
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor











