
Viewsonic VG2741V-2K LCD EEC F (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 4 ms Headphone input IPS LCD
Number
Viewsonic VG2741V-2K LCD
Highlights & Details
- Screen size 68.6 cm (27 inch) QHD, 2560 x 1440 p;Response time: 4 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: Headphone input;Built-in speakers, Tiltable, Swivelling, VESA Mount 100 x 100 mm, Pivoted, Headphone jack, Kensington lock, Built-in webcam
Technical specifications
- HD-type Quad HD
- Screen technology: LCD
- Contrast ratio 1500:1
- Contrast ratio (dynamic): 50000000:1
- 0.233 x 0.233 mm pixel distance
- HDMI version 2.0
- Swivel angle range 0 - 90 °
- Tilt angle range -5 - 20°
- Product type
LCD
- Resolution (max.)
2560 x 1440 p
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
120 Hz
- Response time
4 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
50000000 : 1
- Static contrast ratio
1500 : 1
- Dot pitch
0.233 mm
- Factory colour
Black
- Interfaces
Headphone input
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of USB 3.2
2 x
- No. of USB 3.0 ports
2 x
- Features
Built-in speakers
Tiltable
Swivelling
VESA Mount 100 x 100 mm
Pivoted
Headphone jack
Kensington lock
Built-in webcam
- Audio power (max.)
4 W
- Inclination
-5/+20
- Adjustable height
150 mm
- Angular position
45°
- Swivel angle
90°
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Matt
- Curved monitor
No
- HDR support
No
- Width
613.3 mm
- Height
550.9 mm
- Depth
206.1 mm
- Weight
5.3 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 613.3 x 550.9 x 206.1 mm
- Screen size/position settings
Swivel
Height
Tilt
Pivoting (rotation)
Pivoting
- Display size
24 inch - 29 inch
- Display type
16:9
- Range of uses
Office
- Display resolution mode
QHD
- Wall mounting option
100 x 100 mm VESA standard
F (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
QHD (2560 x 1440 Pixel)
- Display (cm)
68.6 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
25 W
- Standby consumption
0.5 W
- Device depth (without stand)
59.2 mm
- Display properties
IPS
- Display resolution
2560 x 1440 Pixel
- Microphone
Yes
- Height (without base)
388.7 mm
100 x 100 mm
- UKCA
not relevant
- Number of speakers
2
- Operating temperature (T-T)
0 - 40 °C
- Headphone out
yes
- Weight (without stand)
3.7 kg
- Width (without stand)
613.3 mm
- Cable lock slot
yes
- Colour depth
8 Bit
- VESA mounting
yes
- DDC/CI
yes
- Height adjustment
yes
- Built-in USB hub
no
- USB Type-A downstream ports quantity
1
- USB Type-C downstream ports quantity
1
- Headphone outputs
1
- Built-in speaker(s)
yes
- Adjustable height (max)
15 cm
- Pivot
yes
- sRGB coverage (typical)
120 %
- USB Type-C DisplayPort Alternate Mode
yes
- Cable management
yes
- NTSC coverage (typical)
85 %
- Horizontal scan range
30 - 230 kHz
- Quick start guide
yes
- DCI-P3 coverage
85 %
- Number of USB Type-C upstream ports quantity
1
- HDMI
yes
- Megapixel (approx.)
5 MP
- LED backlight
yes
- Operating relative humidity (H-H)
20 - 90 %
- Swivelling
yes
- Package weight
8.1 kg
- Pivot angle
0 - 90°
- Built-in camera
yes
- Tilt adjustment
yes
- Vertical scan range
48 - 120 Hz
- Power consumption (max)
70 W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3523790 Viewsonic VG2741V-2K LCD EEC F (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 4 ms Headphone input IPS LCD
Description
This text is machine translated.
Features
- 68.6 cm (27") LCD IPS
- Quad HD 2560 x 1440 pixels 16:9
- 120 Hz 4 MS 250 CD/m² 1500:1
- 25 W
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- Hannspree monitor
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor














