
Viewsonic VG2748A-2 LED EEC E (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 5 ms DisplayPort, HDMI™ IPS LED

Viewsonic VG2748A-2 LED
Highlights & Details
- Screen size 68.6 cm (27 inch) Full HD, 1920 x 1080 p;Response time: 5 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: DisplayPort, HDMI™;Height adjustable
Technical specifications
- Screen size: 68.6 cm (27")
- Screen technology: LED
- Contrast ratio 1300:1
- Contrast ratio (dynamic): 50000000:1
- 0.311 x 0.311 mm pixel distance
- Swivel angle range 0 - 120 °
- Tilt angle range -5 - 40°
- Energy efficiency rating (SDR): E
- Product type
LED
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LED
- Touchscreen (display)
No
- Frame rate
100 Hz
- Response time
5 ms
- Contrast ratio (dyn)
1300 : 1
- Static contrast ratio
50000000 : 1
- Dot pitch
0.311 mm
- Factory colour
Black
- Interfaces
DisplayPort
HDMI™
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- Features
Height adjustable
- Swivel angle
120°
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
612 mm
- Height
401.2 mm
- Depth
202 mm
- Weight
7 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 612 x 401.2 x 202 mm
- Display size
24 inch - 29 inch
- Display type
16:9
- Range of uses
Office
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
E (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
68.6 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
23 W
- Device depth (without stand)
32 mm
- Display resolution
1920 x 1080 Pixel
- Height (without base)
362 mm
- Type
internal
100 x 100 mm
- UKCA
yes
- Eco badge reference
ENERGY STAR
EPEAT
- Number of speakers
2
- Anti-glare screen
yes
- Stand included
yes
- Operating temperature (T-T)
0 - 40 °C
- Headphone out
yes
- Weight (without stand)
4.6 kg
- Width (without stand)
612 mm
- Cable lock slot
yes
- Colour depth
8 Bit
- Wall mountable
yes
- VESA mounting
yes
- RMS rated power
4 W
- Height adjustment
yes
- Built-in USB hub
yes
- Number of upstream ports
1
- USB Type-A downstream ports quantity
4
- Headphone outputs
1
- Built-in speaker(s)
yes
- Adjustable height (max)
13 cm
- Pivot
yes
- sRGB coverage (typical)
108 %
- NTSC coverage (typical)
76 %
- Flicker-free technology
yes
- Manual
yes
- Number of USB Type-B upstream ports quantity
1
- HDMI
yes
- LED backlight
yes
- Operating relative humidity (H-H)
20 - 90 %
- Swivelling
yes
- Package weight
10.1 kg
- Pivot angle
-90 - 90°
- Built-in camera
no
- Tilt adjustment
yes
- Power consumption (max)
25 W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3410109 Viewsonic VG2748A-2 LED EEC E (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 5 ms DisplayPort, HDMI™ IPS LED
Description
This text is machine translated.
Features
- SuperClear® IPS Panel Technology
- Advanced ergonomics with tilt, height adjustment, swivel and rotation
- Flexible connectivity options with DisplayPort, HDMI, VGA and USB 3.2
- TCO and Energy Star and EPEAT certified
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor






















