
Viewsonic VG3208-4K LED EEC F (A - G) 81.3 cm (32 inch) 3840 x 2160 p 16:9 4 ms DisplayPort, HDMI™ VA LED

Highlights & Details
Viewsonic VG3208-4K LED
- Screen size 81.3 cm (32 inch) 4K, 3840 x 2160 p;Response time: 4 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: DisplayPort, HDMI™;Height adjustable
Technical specifications
- Screen size 81.3 cm (32")
- HD type 4K Ultra HD
- Screen technology: LED
- Contrast ratio 3000:1
- Contrast ratio (dynamic): 50000000:1
- 0.182 x 0.182 mm pixel distance
- Market Positioning: Business
- HDMI version 2.0
- Swivel angle range 360 - 360 °
- Tilt angle range -4 - 20°
- Energy efficiency class (SDR): F
- Energy efficiency class (HDR): G
- Product type
LED
- Resolution (max.)
3840 x 2160 p
- Screen size diagonal (cm)
80 cm
- Screen size diagonal (inches)
32 inch
- Screen size diagonal (inches)
32 inch
- Image format
16:9
- Panel technology
VA LED
- Touchscreen (display)
No
- Frame rate
60 Hz
- Response time
4 ms
- Brightness
300 cd/m²
- Contrast ratio (dyn)
3000 : 1
- Static contrast ratio
50000000 : 1
- Dot pitch
0.182 mm
- Factory colour
Black
- Interfaces
DisplayPort
HDMI™
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Features
Height adjustable
- Swivel angle
360°
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
714.3 mm
- Height
546 mm
- Depth
213 mm
- Weight
7.9 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 714.3 x 546 x 213 mm
- Display size
30 inch - 32 inch
- Display type
16:9
- Range of uses
Home
- Display resolution mode
4K
- Wall mounting option
100 x 100 mm VESA standard
F (A - G)
- Display
81.3 cm (32 inch)
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
81.3 cm
- Power consumption (ON)
40 W
- Device depth (without stand)
59.2 mm
- Display resolution
3840 x 2160 Pixel
- Height (without base)
427.5 mm
- Type
External
100 x 100 mm
- UKCA
yes
- Eco badge reference
ENERGY STAR
EPEAT
- Anti-glare screen
yes
- Operating temperature (T-T)
0 - 40 °C
- Weight (without stand)
5.5 kg
- Width (without stand)
714.3 mm
- Cable lock slot
yes
- Colour depth
8 Bit
- VESA mounting
yes
- Height adjustment
yes
- Adjustable height (max)
9 cm
- sRGB coverage (typical)
104 %
- Cable management
yes
- NTSC coverage (typical)
72 %
- Low Blue Light technology
yes
- Energy consumption (SDR) per 1000 hours
32 kWh
- Energy consumption (HDR) per 1000 hours
37 kWh
- HDMI
yes
- LED backlight
yes
- Operating relative humidity (H-H)
20 - 90 %
- Swivelling
yes
- Package weight
9.8 kg
- Tilt adjustment
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3410111 Viewsonic VG3208-4K LED EEC F (A - G) 81.3 cm (32 inch) 3840 x 2160 p 16:9 4 ms DisplayPort, HDMI™ VA LED
Description
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















