
Viewsonic VG3419C-2 LED EEC F (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 3.5 ms DisplayPort, USB type B, USB C®, USB t
Number
Highlights & Details
Viewsonic VG3419C-2 LED
- Screen size 86.4 cm (34 inch) UWQHD, 3440 x 1440 p;Response time: 3.5 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: DisplayPort, USB type B, USB C®, USB type A, HDMI™;HDR, Ultra WQHD resolution, Curved, VESA Mount 100 x 100 mm, Built-in speakers, Kensington lock, Height adjustable, Tiltable, Swivelling
Technical specifications
- Product type
LED
- Resolution (max.)
3440 x 1440 p
- Screen size diagonal (cm)
86.4 cm
- Screen size diagonal (inches)
34 inch
- Screen size diagonal (inches)
34 inch
- Image format
21:9
- Panel technology
VA LED
- Touchscreen (display)
No
- Frame rate
120 Hz
- Response time
3.5 ms
- Brightness
300 cd/m²
- Factory colour
Black
- Interfaces
DisplayPort
USB type B
USB C®
USB type A
HDMI™
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of USB ports
4 x
- No. of USB 3.0 ports
1 x
- Features
HDR
Ultra WQHD resolution
Curved
VESA Mount 100 x 100 mm
Built-in speakers
Kensington lock
Height adjustable
Tiltable
Swivelling
- Inclination
-5/+20
- Adjustable height
150 mm
- Swivel angle
90°
- Curved monitor
Yes
- Monitor curvature
1500R
- HDR support
Yes
- HDR format
HDR10
- Width
808 mm
- Height
363.92 mm
- Depth
118.29 mm
- Weight
7.9 kg
- Power supply (details)
230 V
- Dim
(W x H x D) 808 x 363.92 x 118.29 mm
- Screen size/position settings
Pivoting
Height
Tilt
- Display size
33 inch - 37 inch
- Display type
120 Hz
- Range of uses
Gaming
- Display resolution mode
UWQHD
- Wall mounting option
100 x 100 mm VESA standard
F (A - G)
- Display
86.4 cm (34 inch)
- Screen resolution
UWQHD (3440 x 1440 Pixel)
- Display (cm)
86.4 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3742078 Viewsonic VG3419C-2 LED EEC F (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 3.5 ms DisplayPort, USB type B, USB C®, USB t
Description
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor













