
Viewsonic VG3419C LED EEC G (A - G) 86.4 cm (34 inch) 3440 x 1440 p 16:9 3.5 ms HDMI™, DisplayPort, Audio stereo (3.5 mm

Highlights & Details
Viewsonic VG3419C LED
- Screen size 86.4 cm (34 inch) UWQHD, 3440 x 1440 p;Response time: 3.5 msEnergy efficiency rating (calc): G (A - G)
- Interfaces: HDMI™, DisplayPort, Audio stereo (3.5 mm jack), RJ45, USB C®;Flicker-free technology, Tiltable, Blue light screen filter, Built-in speakers, Height adjustable, VESA Mount 100 x 100 mm, Curved
Technical specifications
- Product type
LED
- Resolution (max.)
3440 x 1440 p
- Screen size diagonal (cm)
86.36 cm
- Screen size diagonal (inches)
34 inch
- Screen size diagonal (inches)
34 inch
- Image format
16:9
- Panel technology
VA LED
- Touchscreen (display)
No
- Frame rate
120 Hz
- Response time
3.5 ms
- Brightness
300 cd/m²
- Contrast ratio (dyn)
80000000 : 1
- Static contrast ratio
3000 : 1
- Dot pitch
0.232 mm
- Factory colour
Black
- Interfaces
HDMI™
DisplayPort
Audio stereo (3.5 mm jack)
RJ45
USB C®
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of USB 3.0 ports
1 x
- Features
Flicker-free technology
Tiltable
Blue light screen filter
Built-in speakers
Height adjustable
VESA Mount 100 x 100 mm
Curved
- Audio power (max.)
4 W
- Adjustable height
150 mm
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Adaptive-sync technology
AMD FreeSync Premium
- Curved monitor
Yes
- HDR support
No
- Width
809 mm
- Height
594 mm
- Depth
444 mm
- Weight
10.6 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 809 x 594 x 444 mm
- Screen size/position settings
Height
Tilt
- Display size
33 inch - 37 inch
- Display type
Anti-glare
- Range of uses
Office
Home
- Display resolution mode
UWQHD
- Wall mounting option
100 x 100 mm VESA standard
G (A - G)
- Display
86.4 cm (34 inch)
- Screen resolution
UWQHD (3440 x 1440 Pixel)
- Display (cm)
86.4 cm
32 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
32 W
- Standby consumption
0.5 W
- UKCA
yes
- Eco badge reference
EPEAT
ENERGY STAR
Documents & Downloads
Datasheet
Datasheet 2980210 Viewsonic VG3419C LED EEC G (A - G) 86.4 cm (34 inch) 3440 x 1440 p 16:9 3.5 ms HDMI™, DisplayPort, Audio stereo (3.5 mm
User & Safety Instructions
User & Safety Instructions 2980210 Viewsonic VG3419C LED EEC G (A - G) 86.4 cm (34 inch) 3440 x 1440 p 16:9 3.5 ms HDMI™, DisplayPort, Audio stereo (3.5 mm
Description
This text is machine translated.
Features
- UWQHD resolution (3440 x 1440) on a 21:9 ultra-wide screen
- Built-in docking station with USB-C and Ethernet connection
- Curved 1500R panel
- AMD FreeSync premium
- 120Hz picture repetition frequency.
- Ergonomic pedestal
Scope of delivery
- Cable
- Quick guide.
System requirements
- Windows, iOS, Android
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor





















