
Viewsonic VG3457CV LED EEC F (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 5 ms DisplayPort, HDMI™ VA LED

Highlights & Details
Viewsonic VG3457CV LED
- Screen size 86.4 cm (34 inch) 4K, 3440 x 1440 p;Response time: 5 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: DisplayPort, HDMI™;Height adjustable
Technical specifications
- Screen size 86.4 cm (34")
- HD type Ultra Wide Quad HD
- Screen technology: LED
- Contrast ratio 3000:1
- Contrast ratio (dynamic): 80000000:1
- 0.232 x 0.232 mm pixel distance
- HDMI version 2.0
- Swivel angle range 0 - 120 °
- Tilt angle range -5 - 40°
- Energy efficiency class (SDR): F
- Product type
LED
- Resolution (max.)
3440 x 1440 p
- Screen size diagonal (cm)
86.4 cm
- Screen size diagonal (inches)
34 inch
- Screen size diagonal (inches)
34 inch
- Image format
21:9
- Panel technology
VA LED
- Touchscreen (display)
No
- Frame rate
100 Hz
- Response time
5 ms
- Brightness
350 cd/m²
- Contrast ratio (dyn)
3000 : 1
- Static contrast ratio
80000000 : 1
- Dot pitch
0.232 mm
- Factory colour
Black
- Interfaces
DisplayPort
HDMI™
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Features
Height adjustable
- Swivel angle
120°
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Curved monitor
Yes
- Width
880 mm
- Height
236.2 mm
- Depth
533.7 mm
- Weight
9.5 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 880 x 236.2 x 533.7 mm
- Display size
33 inch - 37 inch
- Display type
21:9
- Range of uses
Home
- Display resolution mode
4K
- Wall mounting option
100 x 100 mm VESA standard
F (A - G)
- Display
86.4 cm (34 inch)
- Screen resolution
UWQHD (3440 x 1440 Pixel)
- Display (cm)
86.4 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
31 W
- Device depth (without stand)
391.3 mm
- Display resolution
3440 x 1440 Pixel
- Microphone
Yes
- Height (without base)
115 mm
100 x 100 mm
- UKCA
yes
- Eco badge reference
EPEAT
ENERGY STAR
- Number of speakers
2
- Anti-glare screen
yes
- Operating temperature (T-T)
0 - 40 °C
- Headphone out
no
- Weight (without stand)
7 kg
- Width (without stand)
808 mm
- Ethernet LAN
yes
- Cable lock slot
yes
- Colour depth
10 Bit
- VESA mounting
yes
- RMS rated power
10 W
- Height adjustment
yes
- NVIDIA G-SYNC
no
- USB Type-A downstream ports quantity
4
- USB Type-C downstream ports quantity
1
- Built-in speaker(s)
yes
- Adjustable height (max)
11 cm
- AMD FreeSync
no
- On Screen Display (OSD)
yes
- USB Type-C DisplayPort Alternate Mode
yes
- Horizontal scan range
30 - 150 kHz
- Flicker-free technology
yes
- Energy consumption (SDR) per 1000 hours
31 kWh
- HDMI
yes
- Megapixel (approx.)
5 MP
- Operating relative humidity (H-H)
20 - 90 %
- Swivelling
yes
- Package weight
15.5 kg
- Built-in camera
yes
- Tilt adjustment
yes
- Vertical scan range
48 - 100 Hz
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3410112 Viewsonic VG3457CV LED EEC F (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 5 ms DisplayPort, HDMI™ VA LED
Description
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- AOC monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















