
Viewsonic VP2458 LED EEC E (A - G) 61 cm (24 inch) 1920 x 1080 p 16:9 14 ms DisplayPort, HDMI™, USB A (USB 3.2 1st gen),

Viewsonic VP2458 LED
Highlights & Details
- Screen size 61 cm (24 inch) Full HD, 1920 x 1080 p;Response time: 14 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: DisplayPort, HDMI™, USB A (USB 3.2 1st gen), USB A (USB 3.2 2nd gen), VGA;Full HD, Tiltable, Swivelling, Height adjustable
Technical specifications
- Product type
LED
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
60.45 cm
- Screen size diagonal (inches)
24 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:9
- Panel technology
IPS LED
- Frame rate
60 Hz
- Response time
14 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
20000000 : 1
- Static contrast ratio
1000 : 1
- Factory colour
Black
- Interfaces
DisplayPort
HDMI™
USB A (USB 3.2 1st gen)
USB A (USB 3.2 2nd gen)
VGA
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- No. of USB type A 3.0 ports
2 x
- Features
Full HD
Tiltable
Swivelling
Height adjustable
- Inclination
-5/+21
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
539 mm
- Height
423.7 mm
- Depth
215 mm
- Weight
8.6 kg
- Dim
(W x H x D) 539 x 423.7 x 215 mm
- Display size
24 inch - 29 inch
- Range of uses
Office
Home
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
E (A - G)
- Display
61 cm (24 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
61 cm
- Power consumption (off)
0.2 W
- Power consumption (ON)
17.5 W
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1931853 Viewsonic VP2458 LED EEC E (A - G) 61 cm (24 inch) 1920 x 1080 p 16:9 14 ms DisplayPort, HDMI™, USB A (USB 3.2 1st gen),
User & Safety Instructions
User & Safety Instructions 1931853 Viewsonic VP2458 LED EEC E (A - G) 61 cm (24 inch) 1920 x 1080 p 16:9 14 ms DisplayPort, HDMI™, USB A (USB 3.2 1st gen),
Warranty Terms
Warranty Terms 1931853 Viewsonic VP2458 LED EEC E (A - G) 61 cm (24 inch) 1920 x 1080 p 16:9 14 ms DisplayPort, HDMI™, USB A (USB 3.2 1st gen),
Description
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor



















