
Viewsonic VP2468A LED EEC E (A - G) 61 cm (24 inch) 1920 x 1080 p 16:9 5 ms DisplayPort, HDMI™, Gigabit LAN (1 Gbps) , U

Viewsonic VP2468A LED
Highlights & Details
- Screen size 61 cm (24 inch) Full HD, 1920 x 1080 p;Response time: 5 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: DisplayPort, HDMI™, Gigabit LAN (1 Gbps) , USB C®
Technical specifications
- Product type
LED
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (inches)
24 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:9
- Panel technology
AH-IPS LED
- Frame rate
60 Hz
- Response time
5 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
20000000 : 1
- Static contrast ratio
1000 : 1
- Dot pitch
0.275 mm
- Factory colour
Black
- Interfaces
DisplayPort
HDMI™
Gigabit LAN (1 Gbps)
USB C®
- No. of 10 Gb LAN ports
1 x
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
539 mm
- Height
519 mm
- Depth
215 mm
- Dim
(W x H x D) 539 x 519 x 215 mm
- Display size
24 inch - 29 inch
- Display type
60 Hz
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
E (A - G)
- Display
61 cm (24 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
61 cm
18 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
13.9 W
- UKCA
yes
- Eco badge reference
ENERGY STAR
Documents & Downloads
Datasheet
Datasheet 2372148 Viewsonic VP2468A LED EEC E (A - G) 61 cm (24 inch) 1920 x 1080 p 16:9 5 ms DisplayPort, HDMI™, Gigabit LAN (1 Gbps) , U
User & Safety Instructions
User & Safety Instructions 2372148 Viewsonic VP2468A LED EEC E (A - G) 61 cm (24 inch) 1920 x 1080 p 16:9 5 ms DisplayPort, HDMI™, Gigabit LAN (1 Gbps) , U
Warranty Terms
Warranty Terms 2372148 Viewsonic VP2468A LED EEC E (A - G) 61 cm (24 inch) 1920 x 1080 p 16:9 5 ms DisplayPort, HDMI™, Gigabit LAN (1 Gbps) , U
Description
The ViewSonic VP2468A is designed to provide unsurpassed color accuracy, which is suitable for professional use
Applications. The monitor shows your work with the brilliant and true-to-life color it deserves. With one
PANTONE-validated 100% sRGB color coverage provides this monitor with industry standard coverage
Color accuracy to ensure accurate results. Enjoy reliable and flexible network connectivity with the
Integrated Gigabit Ethernet port, while the USB Type-C provides a single-cable connection for connecting and charging all
Peripherals and accessories. In addition to future security, the connection with USB3.2 Gen 1 HDMI,
DisplayPort or DP, the daisy chain of monitors via type C or DP connectors for multi-monitor setups. Thanks
Factory calibration of this monitor achieves precise, uniform colors and a very good Delta E value.
This text is machine translated.
Features
- Screen size 60.452 cm / 23.8 inch 16:9
- Resolution 1920 x 1080 @ 60 Hz
- Panel / viewing angle: SuperClear® AH-IPS / 178°/178°
- Connectivity: HDMI, DisplayPort, USB-C 3.2
- 14 bit 3D LUT
- Gbit Ethernet connection
- USB-C with 65 watt power
- 100% sRGB, daisy chain
- Blue light filter, flicker-free
- VESA mounting option.
Scope of delivery
- Cable
- Quick guide.
System requirements
- IOS, Android and Windows
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor





















