
Viewsonic VP3256-4K LED EEC G (A - G) 80 cm (31.5 inch) 3840 x 2160 p 16:9 5 ms DisplayPort, HDMI™, USB C® IPS LED

Number
Viewsonic VP3256-4K LED
Highlights & Details
- Screen size 80 cm (31.5 inch) UHD, 3840 x 2160 p;Response time: 5 msEnergy efficiency rating (calc): G (A - G)
- Interfaces: DisplayPort, HDMI™, USB C®;Height adjustable
Technical specifications
- Product type
LED
- Resolution (max.)
3840 x 2160 p
- Screen size diagonal (cm)
80.01 cm
- Screen size diagonal (inches)
31.5 inch
- Screen size diagonal (inches)
31 inch
- Image format
16:9
- Panel technology
IPS LED
- Frame rate
60 Hz
- Response time
5 ms
- Brightness
350 cd/m²
- Contrast ratio (dyn)
20000000 : 1
- Static contrast ratio
1000 : 1
- Factory colour
Black
- Interfaces
DisplayPort
HDMI™
USB C®
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- No. of USB 3.0 ports
1 x
- Features
Height adjustable
- Inclination
-5/+21
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Matt
- Width
715.2 mm
- Height
643.8 mm
- Depth
265 mm
- Weight
10.9 kg
- Power supply (details)
230 V
- Dim
(W x H x D) 715.2 x 643.8 x 265 mm
- OSB languages
Multi-language
- Display size
30 inch - 32 inch
- Display type
In-plane switching
- Range of uses
Office
Home
Media
- Display resolution mode
UHD
G (A - G)
- Display
80 cm (31.5 inch)
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
80 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
33 W
- Standby consumption
0.5
- UKCA
yes
- Eco badge reference
ENERGY STAR
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2559230 Viewsonic VP3256-4K LED EEC G (A - G) 80 cm (31.5 inch) 3840 x 2160 p 16:9 5 ms DisplayPort, HDMI™, USB C® IPS LED
Warranty Terms
Warranty Terms 2559230 Viewsonic VP3256-4K LED EEC G (A - G) 80 cm (31.5 inch) 3840 x 2160 p 16:9 5 ms DisplayPort, HDMI™, USB C® IPS LED
Description
This text is machine translated.
Features
- PANTONE validatedUSB-C compatiblePivot-functionErgonomic pedestal4K resolutionBlue light filter100% sRGBUSB-C-MIT60 WPDHDR10Auto pivot in two directionsStand for thin client mounting
Scope of delivery
- Cable
- Quick guide.
System requirements
- Windows, iOS, Android
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor



















