
Viewsonic VX2458-C-MHD LCD 61 cm (24 inch) EEC F (A - G) 1920 x 1080 p Full HD 1 ms HDMI™, DisplayPort, DVI, Headphone j

Viewsonic VX 2458-C-MHD Curved Monitor
Highlights & Details
- Screen size 61 cm (24 inch) Full HD, 1920 x 1080 p;Response time: 1 ms
- 144 Hz image refresh rate
- Energy efficiency class F (A - G)
- Interfaces: HDMI™, DisplayPort, DVI, Headphone jack (3.5 mm);Full HD, Freesync, Built-in speakers, Headphone jack
- Low Blue Light & Flicker Free technology
Technical specifications
- Product type
LCD
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
60.96 cm
- Screen size diagonal (inches)
24 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:9
- Panel technology
VA LCD
- Frame rate
144 Hz
- Response time
1 ms
- Brightness
280 cd/m²
- Contrast ratio (dyn)
80000000 : 1
- Static contrast ratio
3000 : 1
- Dot pitch
0.272 mm
- Factory colour
Black
- Interfaces
HDMI™
DisplayPort
DVI
Headphone jack (3.5 mm)
- No. of DisplayPort
1 x
- No. of DVI ports
1 x
- No. of HDMI ports
1 x
- Features
Full HD
Freesync
Built-in speakers
Headphone jack
- Inclination
-5/+20
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Adaptive-sync technology
AMD FreeSync Premium
- Curved monitor
Yes
- Width
546 mm
- Height
403 mm
- Depth
192 mm
- Weight
3.12 kg
- Dim
(W x H x D) 546 x 403 x 192 mm
- Display size
24 inch - 29 inch
- Display type
Colour TFT/LCD
- Range of uses
Office
Home
Gaming
- Display resolution mode
Full HD
F (A - G)
- Display
61 cm (24 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
61 cm
- Power consumption (ON)
32.2 W
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1833815 Viewsonic VX2458-C-MHD LCD 61 cm (24 inch) EEC F (A - G) 1920 x 1080 p Full HD 1 ms HDMI™, DisplayPort, DVI, Headphone j
User & Safety Instructions
User & Safety Instructions 1833815 Viewsonic VX2458-C-MHD LCD 61 cm (24 inch) EEC F (A - G) 1920 x 1080 p Full HD 1 ms HDMI™, DisplayPort, DVI, Headphone j
Warranty Terms
Warranty Terms 1833815 Viewsonic VX2458-C-MHD LCD 61 cm (24 inch) EEC F (A - G) 1920 x 1080 p Full HD 1 ms HDMI™, DisplayPort, DVI, Headphone j
Description
Thanks to the immersive curved screen offers the ViewSonic VX 2458-C-mhd at home or at work an impressive visual experience. The screen with a screen curvature of 1,800 R as well as a ntsc-color cover of 85% developed and thus offers the perfect blend of comfort and immersivem viewing experience. The high frame rate of 144 Hz enables smooth animations with minimum input delay, while AMD FreeSyncTM™ in terms of an uninterrupted game experience virtually the entire screen minimises tearing and jerks. The VX 2458-C-mhd is also equipped with the exclusive view mode™ settings from ViewSonic, a streamlined screen performance for different home entertainment applications such as, for example, watching movies, the processing of files or video games. Display port, HDMI connections as well as the DVI input also offer flexible connections.
Immersive curved screen curvature of 1,800 R
With a screen curvature of 1,800 R offers the VX 2458-C-mhd a truly immersive viewing experience, so that you at work and in leisure has a large, lively and impressive panorama display.
Ultra-fast response time for clear videos in transmission quality
With an impressive reaction time of only 1 ms, this monitor interference-free images without strips, blurs or ghosting effects. This fast response time is ideally suited for most of the graphics-intensive games, while at the same time an impressive visual quality for the viewing of sport events or action movies. Experience the digital, transmitting enabled quality and full-motion videos with razor-sharp images.
Image refresh rate of 144 Hz and AMD free Sync™
With rapid picture refresh rate of 144 Hz, this screen regardless of the gaming action spotless smooth images and graphics. With the AMD free sync technology is the action in all scenes displayed properly.
Low input delay for a smooth visual experience
The low input delay is due to the monitor a process reduction, the signal latency is reduced. It offers the fastest display signal from the graphics card to display, so that the user ahead of the competition.
More visible colors
With a NTSC-color cover of 85% covers this monitor a larger part of the color scale in order facets contrast colors and to ensure that the industry-standard color standard thanks to the precise color reproduction are met and surpassed.
Flexible Connections
The DisplayPort, HDMI and DVI-inputs ensure when connecting your devices for comprehensive compatibility.
HD clarity
The VX 2458-C-mhd has a full-HD resolution of 1920 x 1080 and therefore offers for every individual pixel a crystal-clear display. Enjoy when working, playing or relax the impressive clarity and every single detail.
Optimum display conditions
The exclusive view mode from ViewSonic offers special preferences for different usage scenarios, including the modes "Game", "film", "Web", "Text", "Mac" and "Mono". This preset have an extension of the gamma curve, Color Temperature, contrast and brightness control, so that for all applications optimum display characteristics are guaranteed.
Immersive Sound
The VX 2458-C-mhd is equipped with two integrated speakers, which the impressive screen performance to an immersive stereo sound complement and so a full multimedia experience.
Pleasant Display
The blue light filter reduces the strain on the eyes due to harmful rays of light.
Lower current consumption
The energy-efficient eco mode from ViewSonic adjusts the brightness optimally, in order to reduce power consumption, a eye strain to prevent and to extend the life of the screen.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor







