
Viewsonic VX2485-MHU LED EEC E (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 5 ms HDMI™, VGA, USB A (USB 3.2 1st gen)

Highlights & Details
Viewsonic VX2485-MHU LED
- Screen size 60.5 cm (23.8 inch) Full HD, 1920 x 1080 p;Response time: 5 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: HDMI™, VGA, USB A (USB 3.2 1st gen)
Technical specifications
- VESA hole pattern for a wall bracket : 100 x 100 mm
- Angle of inclination: 20 to -5 degrees
- Voltage 100-240 V
- Verbandauch ECO (optimal) : 13 W.
- Eco consumption (min.) : 11 W.
- Power supply : external
- Network connection available
- Panel surface: Anti-glare
- HDCP 1.4
- Inputs: 1x HDMI v1.4, 1x D-Sub, 1x USB-C.
- Rotates around 60°
- Kensington security lock available
- Audio-in, audio-out (3.5 mm each)
- 16.7 Mio colors
- Dimensions including stand : 540 x 404 x 250 mm
- Product type
LED
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
60.5 cm
- Screen size diagonal (inches)
23.8 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:9
- Frame rate
75 Hz
- Response time
5 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
80 : 1
- Static contrast ratio
1000 : 1
- Dot pitch
0.275 mm
- Factory colour
Black
- Interfaces
HDMI™
VGA
USB A (USB 3.2 1st gen)
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- No. of USB 3.2
1 x
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
540 mm
- Height
322 mm
- Depth
125 mm
- Weight
2.7 kg
- Dim
(W x H x D) 540 x 322 x 125 mm
- Display size
24 inch - 29 inch
- Display type
In-plane switching
- Range of uses
Office
- Display resolution mode
Full HD
- Wall mounting option
Yes
E (A - G)
- Display
60.5 cm (23.8 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
60.5 cm
21 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
15 W
- Eco badge reference
ENERGY STAR
Documents & Downloads
Datasheet
Datasheet 2315493 Viewsonic VX2485-MHU LED EEC E (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 5 ms HDMI™, VGA, USB A (USB 3.2 1st gen)
User & Safety Instructions
User & Safety Instructions 2315493 Viewsonic VX2485-MHU LED EEC E (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 5 ms HDMI™, VGA, USB A (USB 3.2 1st gen)
Warranty Terms
Warranty Terms 2315493 Viewsonic VX2485-MHU LED EEC E (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 5 ms HDMI™, VGA, USB A (USB 3.2 1st gen)
Description
This text is machine translated.
Features
- FreeSync
- Eco mode
- Blue light filter
- Flicker-free
- VESA mounting option
- SuperClear® IPS panel
Scope of delivery
- Cable
- Quick guide.
System requirements
- Windows
iOS
Android
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- ViewSonic monitor
- WQHD monitor





























