
Viewsonic VX3276-MHD-2 LED 81.3 cm (32 inch) EEC E (A - G) 1920 x 1080 p Full HD 8 ms HDMI™, DisplayPort, VGA, Headphone

ViewSonic VX 3276-MHD-2 32 inch monitor
Highlights & Details
- Screen size 81.3 cm (32 inch) Full HD, 1920 x 1080 p;Response time: 8 ms
- Energy efficiency class E (A - G)
- Interfaces: HDMI™, DisplayPort, VGA, Headphone jack (3.5 mm), Audio stereo (3.5 mm jack);Full HD, Built-in speakers
- Exclusive ViewMode function from ViewSonic
- Flicker-free and low blue light
- ECO mode
Technical specifications
- Product type
LED
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (inches)
32 inch
- Screen size diagonal (inches)
32 inch
- Image format
16:9
- Panel technology
IPS LED
- Frame rate
60 Hz
- Response time
8 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
80000000 : 1
- Static contrast ratio
1200 : 1
- Dot pitch
0.364 mm
- Factory colour
Silver
- Interfaces
HDMI™
DisplayPort
VGA
Headphone jack (3.5 mm)
Audio stereo (3.5 mm jack)
- No. of DisplayPort
1 x
- No. of DVI ports
0 x
- No. of HDMI ports
1 x
- No. of MiniDPs
0 x
- No. of Thunderbolt IFs
0 x
- No. of USB ports
0 x
- No. of VGA ports
1 x
- Features
Full HD
Built-in speakers
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
713 mm
- Height
504 mm
- Depth
230 mm
- Weight
6.2 kg
- Dim
(W x H x D) 713 x 504 x 230 mm
- Display size
30 inch - 32 inch
- Display type
TFT
- Range of uses
Office
Home
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
E (A - G)
- Display
81.3 cm (32 inch)
- Display (cm)
81.3 cm
- Power consumption (ON)
36 W
Documents & Downloads
Datasheet
Datasheet 1668402 Viewsonic VX3276-MHD-2 LED 81.3 cm (32 inch) EEC E (A - G) 1920 x 1080 p Full HD 8 ms HDMI™, DisplayPort, VGA, Headphone
User & Safety Instructions
User & Safety Instructions 1668402 Viewsonic VX3276-MHD-2 LED 81.3 cm (32 inch) EEC E (A - G) 1920 x 1080 p Full HD 8 ms HDMI™, DisplayPort, VGA, Headphone
Warranty Terms
Warranty Terms 1668402 Viewsonic VX3276-MHD-2 LED 81.3 cm (32 inch) EEC E (A - G) 1920 x 1080 p Full HD 8 ms HDMI™, DisplayPort, VGA, Headphone
Description
High quality design
The design of the monitor is connected to the modern architecture. Thus reflects the display modern form factors and an ultra-slim profile, almost borderless frame and a unique triangle stand.
Super Clear ® IPS technology
Guests can enjoy rich and lively colors with consistent brightness values, no matter from which angle of view. Whether from the top, bottom, front or the side of the pin sharp image quality of the VX 3276-MHD-2-Monitor remains thanks to the Super Clear ® IPS panel technology always the same.
Full HD 1080p
The VX 3276-MHD-2 has a 32-Inch Full-HD resolution (1920 x 1080) for an unbelievably clear pixel-for-pixel performance. Experience the breathtaking clarity and detail at work, while playing or the enjoyment of even the most demanding of multimedia content.
Flexible Connections
Display port, HDMI and VGA inputs provide a wide range of compatibility and highest flexibility, whether you are viewing a video, work or the time with games.
Powerful sound
The two integrated stereo speakers of the VX 3276-MHD-2 provide for powerful sound.
View Mode optimized settings
The View Mode function from ViewSonic comprises the optimized presets "Game", "Movie", "Web", "Text", "Mono" and "Mac". Each pre-offers special variations of gamma curve, Color Temperature, contrast and brightness, in order to provide a high level of comfort for various applications.
Comfortable View
The flicker-free technology for flicker-free images together with the blue light filter minimizes the fatigue of the eyes for a long period of time viewing of the screen.
Less power consumption
The energy-saving eco-mode of the VX 3276-MHD-2 integrated energy efficiency and power savings with the outstanding screen performance of the monitor.
Vesa conformity
The screen can be used according to your wishes with a VESA conformal 100 x 100 mm bracket to a wall.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor












