There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
User & Safety Instructions 2902674 Vigor Speculum set 4-piece
Description
Quick identification of e.g. oil loss, corrosion or plug connections Visual inspection in difficult to access places. Spring-loaded double joint for viewing in invisible areas. Mirror can be replaced via quick-change system with 6.3 mm receptacle.
This text is machine translated.
Features
Can be pulled out from 200 – 680 mm
In soft foam insert (with zip-closure)
Mirror ⌀ round 40 mm
Mirror ⌀ round 60 mm
Rectangular mirror 64 x 42 mm
Description
Quick identification of e.g. oil loss, corrosion or plug connections Visual inspection in difficult to access places. Spring-loaded double joint for viewing in invisible areas. Mirror can be replaced via quick-change system with 6.3 mm receptacle.