2K Soft foam insert Deposit size / Drawer size: L (563 x 393 x 35 mm) vigor 2-component soft foam inserts easy to clean: Cleaning and drying under running water Missing tools fall immediately through the red trough on everything lies at its place – the perfect order protects the tools, since these are embedded non-slip each tool has its predefined place resistant to oils and greases Drive: Square hollow 6.3 mm (1/4 inch), square hollow 10 mm (3/8 inch), square hollow 12.5 mm (1/2 inch), hexagonal solid 6.3 (1/4 inch) Drive: Outside inner hexagonal profile, outer hexagonal profile, inner hexagonal profile, inner hexagonal profile XZN, inner hexagonal profile, cross-slit profile PH, Pozidriv profile PZ, slotted profile, Hexagonal hollow 8 mm (5/16 inch), Tamper resistant inner hexagonal profile Key width: ∙ 0.8 x 4 – 1.2 x 7 · 1.3 – 32 · E4 – E22 · PH0 – PH2 · PZ0 – PZ2 · T9 – T30 Dimensions / length: 563 mm x 393 mm x 35 mm for manual operation Deposit dimensions / drawer size: L (563 x 393 mm)
This text is machine translated.