Mechanical locking of the oil filter wrench simplifies the subsequent setting of the change-over ratchet on the oil filter wrench when the change-over ratchet is moved back, the oil filter clamping key is always continuously adjustable under voltage Use with a wrench size 21 mm or outer square 12.5 = 1/2 inch change-over ratchet optimal stop when loosening the oil filter through left-toothed jaws for difficult to access filter housing Application In right and left operation, screw connection operation allows drive: Outer hexagon 21 mm, square hollow 12.5 mm (1/2 inch) diameter (min-max): 60 - 80
This text is machine translated.