Storage of tool workshop trolley with stainless steel worktop and assortment powder-coated body, particularly resistant against scratches drive handle allows easy maneuvering load capacity per drawer: 25 kg Color: RAL9005/RAL 7004 weight: 84 kg load capacity (static): 500 kg drawer dimensions: 7 x 753 x 398 x 75 mm 1 x 753 x 398 x 154 mm inserts dimension/Drawer size: 4/3 + (750 x 393 mm) mutual locking for minimum tilting risk central locking with cylinder lock number of rollers: 2 Number of steering wheels: 2 number wheels with brake: 2 Length x width x height: 940 x 514 x 1000 mm workshop car bumper: a vertical, continuous edge protection on all four vehicle corners
This text is machine translated.