Screwdriver insert (bit) ~ DIN / ISO 57 bits and adapter 6.3 mm (1/4 inch): Bits in standard length 14 bits for Tamper hexagon socket screws: T 10 H (2x) ∙ T 15 H (2x) ∙ T 20 H (2x) ∙ T 25 H (2x) ∙ T 27 H (2x) ∙ T 30 H (2x) ∙ T 40 H (2x) 7 bits for inner hexagon screws: T 10 ∙ T 15 ∙ T 20 ∙ T 25 ∙ T 27 ∙ T 30 ∙ T 40 9 bits for Pozidriv screws PZ 1 (3x) ∙ PZ 2 (3x) ∙ PZ 3 (3x) 9 bits for Phillips screws PH 1 (3x) ∙ PH 2 (3x), PH 3 (3x) 3 bits for Allen screws 3 ∙ 4 ∙ 5 mm 6 bits for slotted screws 3 (2x), 4 (2x), 5 (2x) mm long bits (75 mm) 2 bits for cross-head screws PH 1 (1x) ∙ PH 2 (1x) 2 bits for Pozidriv screws PZ 1 (1x) ∙ PZ 2 (1x) 1 bit for slotted screws slot 6 mm 2 bits for inner hexagon screws T 20 (1x) ∙ T 25 (1x) 1 bit adapter hexagonal solid 6.3 mm (1/4 inch) to hexagonal hollow 6.3 mm (1/4 inch) 1 bit adapter square hollow 6.3 mm (1/4 inch) to hexagonal solid 6.3 mm (1/4 inch) Drive: Hexagonal solid 6.3 (1/4 inch) Drive: Hexagonal solid 6.3 (1/4 inch) Drive: Slot profile, inner hexagonal profile, cross-head profile PH, Pozidriv profile PZ, inner hexagonal profile, Tamper resistant hex key profile key width: ∙ 0.5 x 3 – 1 x 6 · 3 – 5 · PH1 – PH3 · PZ1 – PZ3 · T10(H) – T40(H)
This text is machine translated.