Flat insert profile – direct application to the nut / screw connection robust solid steel changeover ratchet Right and left operation ergonomic handle Socket wrench inserts without infeed chamfer super-core inserts enable working in very narrow places continuous socket wrenches enable working on stud socket wrench inserts with external hexagon SW 11 mm for actuation with ring, or open-end wrench Why "super flat"? The usable working space on vehicles, machines, automats etc. becomes narrower and smaller. The tools used are often too large and therefore no longer fit in the working area of THE VIGOR solution: Super-flat socket wrench inserts Advantages: The use recessed in half in the ratchet causes more space in cramped working conditions, which is no longer necessary The infeed chamfer enables direct attachment of the insert on the hexagonal screw head – even with extremely flat screw connections and brings the user a high force transmission Direct attachment on the screw connection closes damage during the screwing process from the drive: Square hollow 6.3 mm (1/4 inch) Drive: Outer hexagonal profile Wrench size: ∙ 4 – 14
This text is machine translated.