Solder, melt, shrink, hot-cut work using seven different adapters. Flexible, independent use through gas operation. Device combines three functions in one: Soldering iron, maximum temperature: 450° C. Burner, maximum temperature: 1300° C. Hot-air dryer, maximum temperature: 600° C. Small and handy for conducting direct work, e.g. at the vehicle. Stepless gas regulation for an optimum setting to work and material to be done. Flame temperature maximum: 1300° C. Stand for stationary working. Piezo ignition Filled with commercially available lighter / ISO butane gas.
This text is machine translated.