There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Vigor V2319N V2319N Forward/reverse ratchet 500 mm
2572321
500 mm
24
Forward/reverse ratchet
Vigor V3342 V3342 Forward/reverse ratchet 255 mm
2572322
255 mm
Forward/reverse ratchet
Vigor V4647 V4647 Universal joint ratchet 660 mm
2572324
660 mm
Universal joint ratchet
Vigor V4944 V4944 Forward/reverse ratchet 200 mm
2572325
200 mm
72
Forward/reverse ratchet
Vigor V4944-XS V4944-XS Forward/reverse ratchet 95 mm
2572327
95 mm
72
Forward/reverse ratchet
Vigor V4945 V4945 Forward/reverse ratchet 275 mm
2572328
275 mm
72
Forward/reverse ratchet
Vigor V4946 V4946 Forward/reverse ratchet 380 mm
2572330
380 mm
72
Forward/reverse ratchet
Description
Drive mechanism in the handle for use in confined spaces through-hole square for right/left operating standard actuated by pressing only notice possible right-handed fine-toothed 72 Teeth = 5° operating angle drive: Square substantial 10 mm (3/8 inch) length L2: 237 mm Number of teeth: 72 (pressing angle 5°)
This text is machine translated.
Description
Drive mechanism in the handle for use in confined spaces through-hole square for right/left operating standard actuated by pressing only notice possible right-handed fine-toothed 72 Teeth = 5° operating angle drive: Square substantial 10 mm (3/8 inch) length L2: 237 mm Number of teeth: 72 (pressing angle 5°)