Safe and damage-free removal of ignition coils with power amplifier as per the manufacturer specification, e.g. at 1.0 l ∙ 1.0 l ∙ TSI ∙ TFSI ∙ TGI ∙ GTI 1.2 CNG ∙ 1.4 l TSI ∙ 25 l-30 ∙ 35 ∙ 40 ∙ 45 ∙ 1.6 TSI ∙ TSSI ∙ TGI ∙ CNG ∙ GTE ∙ Mild Hybrid ∙ E-Hybrid ∙ 1.6 l ∙ l SRE ∙ MPI 2.0 l GTI. Engines, etc. installed in the following models: - AUDI A1 ∙ A3 ∙ A4 ∙ A5 ∙ Q2 ∙ Q3 - SEAT Alhambra ∙ Arona ∙ Ateca ∙ Cupra Formentor ∙ Ibiza ∙ León ∙ Mii ŠKODA Tarraco ∙ Toledo - ∙ Citigo ∙ Fabia ∙ Kamiq ∙ Karoq ∙ Kodiaq ∙ Octavia ∙ Rapid ∙ Scala ∙ Super ∙ YETI - VW Arteon ∙ Beetle ∙ Caddy ∙ Golf 6-8 ∙ Jetta 4-7 ∙ CC ∙ Passat B8 ∙ Polo 5-6 ∙ Scirocco ∙ Sharan ∙ T7 ∙ Taigo ∙ Tiguan ∙ Touran ∙ T-Cross ∙ T-Roc ∙ Up! Dismantling of both ignition coil versions is possible: - → 04C.905,110.J Year of construction. →2017 - → 04E.905,110.K year of construction 2017→.
This text is machine translated.