Straight design Small design for narrow spaces for grinding, polishing or deburring including chuck for 3 and 6 mm holders Exhaust duct by hand grip downwards including 10-piece grinding stone Set V6906-10 Contents: Grinding stone designs, 10-piece: Ball: ⌀ 12 and 22 mm round cone: ⌀ 12 and 13 mm cone: ⌀ 12 ∙ 13 and 24 mm cylinder: ⌀ 12 and 24 mm Flat cone: ⌀ 19 mm Net weight (kg): 0.31 kg Air demand [l/min]: 85 l/min Coupling plug: Nominal diameter 7.2 (included) Air connection Inlet: Internal thread 12.91 mm (1/4″) Revolutions/minute (maximum): 25000 upm Operating pressure (bar): 6.3 bar Handle: Cold-insulating handle Sound pressure level dB (at operating pressure): 102(A) Power level LP 91 db(A) LP W hose diameter (recommended): 10 mm
This text is machine translated.