
Quantity (Piece(s))
Savings
Package size (plus VAT.)
100
-
€ 0.03
500
33% = € 0.01
€ 0.02
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 100
Total (€ 0.03 / piece)
€ 3.00
plus VAT.
14-day return policy included
Highlights & Details
SMD Metal Film Resistor series CSRV 0204
- AEC-Q200
- This text is machine translated.
Our service for you
Technical specifications
- Packaging type
Tape cut
- Product type
Metal film resistor
- Type
SMD
- Type
0204
- Resistance
0 Ω
- Power rating
0.25 W
- Tolerance ±
5 %
- Length
3.5 mm
- (Ø)
1.4 mm
- Content
1 pc(s)
- Dim
(Ø x L) 1.4 mm x 3.5 mm
- RoHS-compliant
Yes
- Type
CSRV0204JT-VR0R0
Documents & Downloads
Datasheet
Datasheet 1621145 Viking Tech CSRV0204JT-VR0R0-1 CSRV0204JT-VR0R0 Metal film resistor 0 Ω SMD 0204 0.25 W 5 % 1 pc(s) Tape cut
User & Safety Instructions
User & Safety Instructions 1621145 Viking Tech CSRV0204JT-VR0R0-1 CSRV0204JT-VR0R0 Metal film resistor 0 Ω SMD 0204 0.25 W 5 % 1 pc(s) Tape cut
Description
Hints
Special order, no right of withdrawal.

