
Quantity (Piece(s))
Savings
Package size (plus VAT.)
30
-
€ 0.07
90
14% = € 0.01
€ 0.06
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 30
Total (€ 0.07 / piece)
€ 2.10
plus VAT.
Highlights & Details
SMD Metal Film Resistor series CSRV 0207
- AEC-Q200
- This text is machine translated.
Our service for you
Technical specifications
- Type
SMD
- Type
0207
- Resistance
100 kΩ
- Power rating
1 W
- Tolerance ±
1 %
- Temperature coefficient
50 ppm
- Length
5.9 mm
- (Ø)
2.2 mm
- Content
1 pc(s)
- Dim
(Ø x L) 2.2 mm x 5.9 mm
- RoHS-compliant
Yes
- Type
CSRV0207FTDT1003
- Product type
Metal film resistor
Documents & Downloads
Datasheet
Datasheet 1620808 Viking Tech CSRV0207FTDT1003-1 CSRV0207FTDT1003 Metal film resistor 100 kΩ SMD 0207 1 W 1 % 50 ppm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1620808 Viking Tech CSRV0207FTDT1003-1 CSRV0207FTDT1003 Metal film resistor 100 kΩ SMD 0207 1 W 1 % 50 ppm 1 pc(s)
Description
Hints
Special order, no right of withdrawal.

