
Highlights & Details
MELF metal film resistor
Our service for you
Technical specifications
- Packaging type
Tape on Full reel
- Product type
Metal film resistor
- Type
SMD
- Type
0207
- Resistance
24 kΩ
- Power rating
1 W
- Tolerance ±
1 %
- Content
1 pc(s)
- RoHS-compliant
Yes
- AEC compliance
AEC-Q200
- Type
CSRV0207FTDT2402
Documents & Downloads
Datasheet
Datasheet 3079482 Viking Tech CSRV0207FTDT2402 CSRV0207FTDT2402 Metal film resistor 24 kΩ SMD 0207 1 W 1 % 1 pc(s) Tape on Full reel
User & Safety Instructions
User & Safety Instructions 3079482 Viking Tech CSRV0207FTDT2402 CSRV0207FTDT2402 Metal film resistor 24 kΩ SMD 0207 1 W 1 % 1 pc(s) Tape on Full reel

