
Number (Package size 2000 pc(s))
Total (€ 0.10 / piece)
€ 210.08
-6 %
€ 197.47
plus VAT.
Highlights & Details
SMD Metal Film Resistor series 0207 VPE CSRV
- AEC-Q200
- This text is machine translated.
Our service for you
Technical specifications
- Type
SMD
- Type
0207
- Resistance
5.76 Ω
- Power rating
1 W
- Tolerance ±
1 %
- Temperature coefficient
50 ppm
- Length
5.9 mm
- (Ø)
2.2 mm
- Content
2000 pc(s)
- Dim
(Ø x L) 2.2 mm x 5.9 mm
- RoHS-compliant
Yes
- Type
CSRV0207FTDT5R76
- Product type
Metal film resistor
Documents & Downloads
Datasheet
Datasheet 1651373 Viking Tech CSRV0207FTDT5R76 CSRV0207FTDT5R76 Metal film resistor 5.76 Ω SMD 0207 1 W 1 % 50 ppm 2000 pc(s)
User & Safety Instructions
User & Safety Instructions 1651373 Viking Tech CSRV0207FTDT5R76 CSRV0207FTDT5R76 Metal film resistor 5.76 Ω SMD 0207 1 W 1 % 50 ppm 2000 pc(s)
Description
Hints
Special order, no right of withdrawal.

