
Highlights & Details
MELF metal film resistor
Our service for you
Technical specifications
- Packaging type
Tape on Full reel
- Product type
Metal film resistor
- Type
SMD
- Type
0207
- Resistance
6.19 Ω
- Power rating
1 W
- Tolerance ±
1 %
- Content
1 pc(s)
- RoHS-compliant
Yes
- AEC compliance
AEC-Q200
- Type
CSRV0207FTDT6R19
Documents & Downloads
Datasheet
Datasheet 3079844 Viking Tech CSRV0207FTDT6R19 CSRV0207FTDT6R19 Metal film resistor 6.19 Ω SMD 0207 1 W 1 % 1 pc(s) Tape on Full reel
User & Safety Instructions
User & Safety Instructions 3079844 Viking Tech CSRV0207FTDT6R19 CSRV0207FTDT6R19 Metal film resistor 6.19 Ω SMD 0207 1 W 1 % 1 pc(s) Tape on Full reel

