There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Flexible extendable laundry stand: From 216 cm to 304 cm total length (middle part: 117 - 205 cm)Dry line length: From 21 to 30 m.Space for up to three washing machine fillingsIdeal for drying large items of laundryExtra thick XXL lines in the middle section and at the wings for non-wrinkle drying
Technical specifications
Product type
Drying rack
Drying space
30 m
Factory colour
White
UKCA
not relevant
Description
The Vileda INFINITY Flex is a flexible tumble dryer with extendable middle section, foldable wings up to 304 cm long. The maximum line length of 30 m can hold up to three washing machine loads.Depending on the space needed, a length of 216 cm to 304 cm can be extended. Ideal for drying large items such as tablecloths and bed sheets. The particularly high legs are ideal for long clothes. The height of the wings is Ideal for drying long trousers.The extra thick dry bars in the middle section and at the wings prevent wrinkles when drying. The small parts holder provides extra space for small items such as socks and underwear.The parallel legs made of robust steel and an extra stable joint ensure a stable stand.The rollers included Scratch protection makes it very easy and safe to transport everywhere, even when loaded.After use, it can be easily folded thanks to the locking system on the wings for compact and easy folding.
This text is machine translated.
Features
Inclusive of small parts holder for small clothesScratch protection and wheels for simple transport.
Description
The Vileda INFINITY Flex is a flexible tumble dryer with extendable middle section, foldable wings up to 304 cm long. The maximum line length of 30 m can hold up to three washing machine loads.Depending on the space needed, a length of 216 cm to 304 cm can be extended. Ideal for drying large items such as tablecloths and bed sheets. The particularly high legs are ideal for long clothes. The height of the wings is Ideal for drying long trousers.The extra thick dry bars in the middle section and at the wings prevent wrinkles when drying. The small parts holder provides extra space for small items such as socks and underwear.The parallel legs made of robust steel and an extra stable joint ensure a stable stand.The rollers included Scratch protection makes it very easy and safe to transport everywhere, even when loaded.After use, it can be easily folded thanks to the locking system on the wings for compact and easy folding.
This text is machine translated.
Features
Inclusive of small parts holder for small clothesScratch protection and wheels for simple transport.