The Virpil Flightstick extension with 200 mm length and ergonomic S-curve was developed especially for central mounting systems. It enables particularly fine control by reduced resistance and is suitable Ideal for complex flight simulator setups, in which control and ergonomics are in the foreground.
Developed for precise flying
The additional length of the 200 mm extension provides for more leverage, whereby the restoring force of the joystick base is significantly reduced. This increases the accuracy of small movements – Ideal for demanding helicopters, jet and space simulations.
Ergonomics due to S-curve & rotation
The bent shape fits to the natural position in center-mount setups and provides for comfortable handling even with long sessions. Through the rotating connection the grip can be aligned exactly to your preferred hand position.
Compatibility & processing
The extension can be combined with many virpil handles and bases. It can be connected with other extensions, in order to reach individual heights. Made of metal, it offers maximum stability even with intensive use
This text is machine translated.