
Number
Sauna loudspeaker FRS 10 WP 8 Ohm
Highlights & Details
- Temperature resistant up to 120 ºC
- Water-resistant
- Weather-proof
Technical specifications
- Product type
Wideband speaker
- Features
Sauna/steam room suitability
Recessed speaker
Saltwater-resistant
- Speaker size (cm)
10 cm
- Speaker size (inch)
4 inch
- RMS capacity
25 W
- Max. load
50 W
- Max. frequency
19000 Hz
- Min. frequency
90 Hz
- Impedance
8 Ω
- Sound pressure
90 dB
- Recess diameter
92 mm
- Recess depth
47 mm
- Weight
360 g
- Factory colour
White
- Frequency range
90 Hz - 19000 Hz
- Type
Square
- Max. RMS power
25/50 W
- Frequency range
90 - 19 000 Hz
- SPL
90 dB
Documents & Downloads
Datasheet
Datasheet 329878 Visaton FRS 10 WP - 8 Ohm 4 inch 10 cm Wideband speaker 25 W 8 Ω White Sauna/steam room suitability, Recessed speaker, S
User & Safety Instructions
User & Safety Instructions 329878 Visaton FRS 10 WP - 8 Ohm 4 inch 10 cm Wideband speaker 25 W 8 Ω White Sauna/steam room suitability, Recessed speaker, S
Description
Features
- Heat-resistant to 120 ºC
- Nominal / music power rating 25/50 W
- Frequency response range 90 - 19 000 Hz
- Nominal average sound pressure 90 dB
- Height of upper pole plate 3 mm
- Baffle aperture Ø 92 mm.

