
Number
Highlights & Details
2-way coaxial loudspeaker 10 cm PX 10 HF - 4 Ohm
- Euro standard basket
- Piezo tweeters
Technical specifications
- Product type
2-way coaxial speaker
- Speaker size (inch)
4 inch
- Speaker size (cm)
10 cm
- RMS capacity
20 W
- Max. load
30 W
- Min. frequency
70 Hz
- Max. frequency
13000 Hz
- Features
Water-proof PP diaphragm
- Impedance
4 Ω
- Recess diameter
94 mm
- Recess depth
46 mm
- Weight
385 g
- Frequency range
70 Hz - 13000 Hz
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2389785 Visaton PX 10 HF - 4 Ohm 4 inch 10 cm 2-way coaxial speaker 20 W 4 Ω Water-proof PP diaphragm
User & Safety Instructions
User & Safety Instructions 2389785 Visaton PX 10 HF - 4 Ohm 4 inch 10 cm 2-way coaxial speaker 20 W 4 Ω Water-proof PP diaphragm
Warranty Terms
Warranty Terms 2389785 Visaton PX 10 HF - 4 Ohm 4 inch 10 cm 2-way coaxial speaker 20 W 4 Ω Water-proof PP diaphragm
Description
This text is machine translated.

