
Number
Minimum order quantity: 7
Total (€ 0.29 / piece)
€ 2.03
plus VAT.
Highlights & Details
Standard electrolytic capacitor
Our service for you
Technical specifications
- Product type
Electrolytic capacitor
- Type
Radial lead
- CS
5 mm
- Dim
(Ø x H) 10 mm x 12 mm
- Capacity (elec.)
470 µF
- Nominal voltage
25 V DC
- Tolerance ±
20 %
- Height
12 mm
- (Ø)
10 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Max. temperature
+85 °C
- Type
2222 037 36471
- Nominal voltage (details)
25 V
- Temperature range
+85 °C
Documents & Downloads
Datasheet
Datasheet 446120 Vishay 2222 037 36471 Electrolytic capacitor Radial lead 5 mm 470 µF 25 V DC 20 % (Ø x H) 10 mm x 12 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 446120 Vishay 2222 037 36471 Electrolytic capacitor Radial lead 5 mm 470 µF 25 V DC 20 % (Ø x H) 10 mm x 12 mm 1 pc(s)

