
Quantity (Piece(s))
Savings
Package size (plus VAT.)
30
-
€ 0.14
90
7% = € 0.01
€ 0.13
150
14% = € 0.02
€ 0.12
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 30
Total (€ 0.14 / piece)
€ 4.20
plus VAT.
Highlights & Details
Vishay 2222 037 38228 Electrolytic capacitor Radial lead 5 mm 2.2 µF 63 V 20 % (Ø x H) 5 mm x 11 mm 1 pc(s)
Our service for you
Technical specifications
- Product type
Electrolytic capacitor
- Type
Radial lead
- CS
5 mm
- Dim
(Ø x H) 5 mm x 11 mm
- Capacity (elec.)
2.2 µF
- Nominal voltage
63 V
- Tolerance ±
20 %
- Height
11 mm
- (Ø)
5 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Max. temperature
+85 °C
- Type
2222 037 38228
- Nominal voltage (details)
63 V
- Temperature range
+85 °C
Documents & Downloads
Datasheet
Datasheet 446228 Vishay 2222 037 38228 Electrolytic capacitor Radial lead 5 mm 2.2 µF 63 V 20 % (Ø x H) 5 mm x 11 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 446228 Vishay 2222 037 38228 Electrolytic capacitor Radial lead 5 mm 2.2 µF 63 V 20 % (Ø x H) 5 mm x 11 mm 1 pc(s)

