
Quantity (Piece(s))
Savings
Package size (plus VAT.)
20
-
€ 0.15
60
13% = € 0.02
€ 0.13
100
20% = € 0.03
€ 0.12
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 20
Total (€ 0.15 / piece)
€ 0.19
-21 %
€ 3.00
plus VAT.
14-day return policy included
Highlights & Details
Vishay 2222 037 38229 Electrolytic capacitor Radial lead 5 mm 22 µF 63 V 20 % (Ø x H) 5 mm x 11 mm 1 pc(s)
Our service for you
Technical specifications
- Product type
Electrolytic capacitor
- Type
Radial lead
- CS
5 mm
- Dim
(Ø x H) 5 mm x 11 mm
- Capacity (elec.)
22 µF
- Nominal voltage
63 V
- Tolerance ±
20 %
- Height
11 mm
- (Ø)
5 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Max. temperature
+85 °C
- Type
2222 037 38229
- Nominal voltage (details)
63 V
- Temperature range
+85 °C
Documents & Downloads
Datasheet
Datasheet 446264 Vishay 2222 037 38229 Electrolytic capacitor Radial lead 5 mm 22 µF 63 V 20 % (Ø x H) 5 mm x 11 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 446264 Vishay 2222 037 38229 Electrolytic capacitor Radial lead 5 mm 22 µF 63 V 20 % (Ø x H) 5 mm x 11 mm 1 pc(s)

