
Quantity (Piece(s))
Savings
Package size (plus VAT.)
3
-
€ 1.50
9
7% = € 0.11
€ 1.39
15
11% = € 0.16
€ 1.34
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 3
Total (€ 1.50 / piece)
€ 4.50
plus VAT.
14-day return policy included
Highlights & Details
Vishay 2222 048 65102 Electrolytic capacitor Radial lead 5 mm 1000 µF 16 V 20 % (Ø x H) 10 mm x 20 mm 1 pc(s)
Our service for you
Technical specifications
- Product type
Electrolytic capacitor
- Type
Radial lead
- CS
5 mm
- Dim
(Ø x H) 10 mm x 20 mm
- Capacity (elec.)
1000 µF
- Nominal voltage
16 V
- Tolerance ±
20 %
- Height
20 mm
- (Ø)
10 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Type
2222 048 65102
- Nominal voltage (details)
16 V
- Temperature range
+105 °C
Documents & Downloads
Datasheet
Datasheet 446254 Vishay 2222 048 65102 Electrolytic capacitor Radial lead 5 mm 1000 µF 16 V 20 % (Ø x H) 10 mm x 20 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 446254 Vishay 2222 048 65102 Electrolytic capacitor Radial lead 5 mm 1000 µF 16 V 20 % (Ø x H) 10 mm x 20 mm 1 pc(s)

