
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.34
10
7% = € 0.17
€ 2.17
25
10% = € 0.24
€ 2.10
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 2.34 / piece)
€ 2.68
-13 %
€ 2.34
plus VAT.
14-day return policy included
Highlights & Details
Vishay 2222 048 65472 Electrolytic capacitor Radial lead 7.5 mm 4700 µF 16 V 20 % (Ø x H) 16 mm x 31 mm 1 pc(s)
Our service for you
Technical specifications
- Product type
Electrolytic capacitor
- Type
Radial lead
- CS
7.5 mm
- Dim
(Ø x H) 16 mm x 31 mm
- Capacity (elec.)
4700 µF
- Nominal voltage
16 V
- Tolerance ±
20 %
- Height
31 mm
- (Ø)
16 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Type
2222 048 65472
- Nominal voltage (details)
16 V
- Temperature range
+105 °C
Documents & Downloads
Datasheet
Datasheet 446278 Vishay 2222 048 65472 Electrolytic capacitor Radial lead 7.5 mm 4700 µF 16 V 20 % (Ø x H) 16 mm x 31 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 446278 Vishay 2222 048 65472 Electrolytic capacitor Radial lead 7.5 mm 4700 µF 16 V 20 % (Ø x H) 16 mm x 31 mm 1 pc(s)

