
Number
Highlights & Details
Radial pearl capacitor series 128
Our service for you
Technical specifications
- Product type
Electrolytic capacitor
- Type
Radial lead
- CS
5 mm
- Dim
(Ø x H) 10 mm x 8 mm
- Capacity (elec.)
2.2 µF
- Nominal voltage
40 V
- Tolerance ±
20 %
- Height
8 mm
- (Ø)
10 mm
(At 175 º C) 2000 hr / (at 125 º C) 20 000 h
- Content
1 pc(s)
- Width
6 mm
- RoHS-compliant
Yes
- Max. temperature
+125 °C
- Min. temperature
-55 °C
- Type
2222 128 37228
- Nominal voltage (details)
40 V
- Temperature range
-55 - +125 ºC °C
Documents & Downloads
Datasheet
Datasheet 446093 Vishay 2222 128 37228 Electrolytic capacitor Radial lead 5 mm 2.2 µF 40 V 20 % (Ø x H) 10 mm x 8 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 446093 Vishay 2222 128 37228 Electrolytic capacitor Radial lead 5 mm 2.2 µF 40 V 20 % (Ø x H) 10 mm x 8 mm 1 pc(s)
