
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.93
10
8% = € 0.22
€ 2.71
25
11% = € 0.31
€ 2.62
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 2.93 / piece)
€ 3.35
-13 %
€ 2.93
plus VAT.
Highlights & Details
Vishay 2222 136 60222 Electrolytic capacitor Radial lead 7.5 mm 2200 µF 35 V 20 % (Ø x H) 16 mm x 35 mm 1 pc(s)
- Low ESR
- This text is machine translated.
Our service for you
Technical specifications
- Product type
Electrolytic capacitor
- Type
Radial lead
- CS
7.5 mm
- Dim
(Ø x H) 16 mm x 35 mm
- Capacity (elec.)
2200 µF
- Nominal voltage
35 V
- Tolerance ±
20 %
- Height
35 mm
- (Ø)
16 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
2222 136 60222
- Nominal voltage (details)
35 V
Documents & Downloads
Datasheet
Datasheet 446110 Vishay 2222 136 60222 Electrolytic capacitor Radial lead 7.5 mm 2200 µF 35 V 20 % (Ø x H) 16 mm x 35 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 446110 Vishay 2222 136 60222 Electrolytic capacitor Radial lead 7.5 mm 2200 µF 35 V 20 % (Ø x H) 16 mm x 35 mm 1 pc(s)
Description
Highest AC load capacitance and life duration at lowest impedances · Applications: low-voltage side of power supplies, filtering and equalization

