
Number
Total (€ 1.25 / piece)
€ 3.69
-66 %
€ 1.25
plus VAT.
14-day return policy included
Highlights & Details
Vishay 2222 136 65472 Electrolytic capacitor Radial lead 7.5 mm 4700 µF 16 V 20 % (Ø x H) 16 mm x 35 mm 1 pc(s)
- Low ESR
- This text is machine translated.
Our service for you
Technical specifications
- Product type
Electrolytic capacitor
- Type
Radial lead
- CS
7.5 mm
- Dim
(Ø x H) 16 mm x 35 mm
- Capacity (elec.)
4700 µF
- Nominal voltage
16 V
- Tolerance ±
20 %
- Height
35 mm
- (Ø)
16 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
2222 136 65472
- Nominal voltage (details)
16 V
Documents & Downloads
Datasheet
Datasheet 446044 Vishay 2222 136 65472 Electrolytic capacitor Radial lead 7.5 mm 4700 µF 16 V 20 % (Ø x H) 16 mm x 35 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 446044 Vishay 2222 136 65472 Electrolytic capacitor Radial lead 7.5 mm 4700 µF 16 V 20 % (Ø x H) 16 mm x 35 mm 1 pc(s)
Description
Highest AC load capacitance and life duration at lowest impedances · Applications: low-voltage side of power supplies, filtering and equalization

