
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 1.92
10
7% = € 0.14
€ 1.78
25
10% = € 0.20
€ 1.72
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 1.92 / piece)
€ 1.92
plus VAT.
14-day return policy included
Highlights & Details
Vishay 2222 136 66102 Electrolytic capacitor Radial lead 5 mm 1000 µF 25 V 20 % (Ø x H) 12.5 mm x 25 mm 1 pc(s)
- Low ESR
- This text is machine translated.
Our service for you
Technical specifications
- Product type
Electrolytic capacitor
- Type
Radial lead
- CS
5 mm
- Dim
(Ø x H) 12.5 mm x 25 mm
- Capacity (elec.)
1000 µF
- Nominal voltage
25 V
- Tolerance ±
20 %
- Height
25 mm
- (Ø)
12.5 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
2222 136 66102
- Nominal voltage (details)
25 V
Documents & Downloads
Datasheet
Datasheet 446070 Vishay 2222 136 66102 Electrolytic capacitor Radial lead 5 mm 1000 µF 25 V 20 % (Ø x H) 12.5 mm x 25 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 446070 Vishay 2222 136 66102 Electrolytic capacitor Radial lead 5 mm 1000 µF 25 V 20 % (Ø x H) 12.5 mm x 25 mm 1 pc(s)
Description
Highest AC load capacitance and life duration at lowest impedances · Applications: low-voltage side of power supplies, filtering and equalization

