
Quantity (Piece(s))
Savings
Package size (plus VAT.)
5
-
€ 1.25
15
8% = € 0.10
€ 1.15
25
11% = € 0.14
€ 1.11
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 5
Total (€ 1.25 / piece)
€ 6.25
plus VAT.
14-day return policy included
Highlights & Details
Vishay 2222 136 69479 Electrolytic capacitor Radial lead 5 mm 47 µF 100 V 20 % (Ø x H) 10 mm x 16 mm 1 pc(s)
- Low ESR
- This text is machine translated.
Our service for you
Technical specifications
- Product type
Electrolytic capacitor
- Type
Radial lead
- CS
5 mm
- Dim
(Ø x H) 10 mm x 16 mm
- Capacity (elec.)
47 µF
- Nominal voltage
100 V
- Tolerance ±
20 %
- Height
16 mm
- (Ø)
10 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
2222 136 69479
- Nominal voltage (details)
100 V
Documents & Downloads
Datasheet
Datasheet 446206 Vishay 2222 136 69479 Electrolytic capacitor Radial lead 5 mm 47 µF 100 V 20 % (Ø x H) 10 mm x 16 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 446206 Vishay 2222 136 69479 Electrolytic capacitor Radial lead 5 mm 47 µF 100 V 20 % (Ø x H) 10 mm x 16 mm 1 pc(s)
Description
Highest AC load capacitance and life duration at lowest impedances · Applications: low-voltage side of power supplies, filtering and equalization

