
Number
Highlights & Details
Vishay 249FGJS0XB25252KA 249FGJS0XB25252KA Precision potentiometer Mono 1 W 2.5 kΩ 1 pc(s)
- 2.5 kΩ
- linear
Our service for you
Technical specifications
- Product type
Precision potentiometer
- Resistance
2.5 kΩ
- Resistance characteristic
linear
- Output
Mono
- Power rating
1 W
- Connection
Solder pins
- Mechanical angle
295°
- Electrical angle
265°
- Type
Linear
- Axle length
12.7 mm
- Axle type
Metal
Smooth
Slotted
- Axle Ø
6.35 mm
- Thread length
9.5 mm
- Length
12.7 mm
- Width
12.7 mm
- Height
11.4 mm
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Temperature coefficient
100 ppm/°C
- Tolerance ±
10 %
- Content
1 pc(s)
- Type
249FGJS0XB25252KA
- Dim
(L x W x H) 12.7 x 12.7 x 11.4 mm
- RoHS-compliant
Yes
- Temperature range
-55 - +125 °C
Documents & Downloads
Datasheet
Datasheet 424153 Vishay 249FGJS0XB25252KA 249FGJS0XB25252KA Precision potentiometer Mono 1 W 2.5 kΩ 1 pc(s)
User & Safety Instructions
User & Safety Instructions 424153 Vishay 249FGJS0XB25252KA 249FGJS0XB25252KA Precision potentiometer Mono 1 W 2.5 kΩ 1 pc(s)
Description
Scope of delivery
- 249FGJS0XB25252KA.


