
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Precision potentiometer
5 kΩ
linear
Mono
1 W
Solder pins
295°
265°
Linear
12.7 mm
Metal
Smooth
Slotted
6.35 mm
9.5 mm
12.7 mm
12.7 mm
11.4 mm
-55 °C
+125 °C
100 ppm/°C
10 %
1 pc(s)
249FGJS0XB25502KA
(L x W x H) 12.7 x 12.7 x 11.4 mm
Yes
-55 - +125 °C
Datasheet 424161 Vishay 249FGJS0XB25502KA Precision Potentiometer